
The EMK21H2J-72.500M TR is a 72.5MHz MEMS oscillator from Ecliptek. It operates within a supply voltage range of 1.71 to 1.89V and is designed to function between -40°C and 85°C. This oscillator features a basic package type of Non-Lead-Frame SMT and a package family name of SMD. It is a surface mount device with a lead shape of no lead and a pin count of 4. The package dimensions are 5mm in length, 3.2mm in width, and a maximum height of 0.92mm. The seated plane height is 0.85mm, and the pin pitch is 2.39mm. The package material is plastic, and it is designed for surface mount mounting.
Sign in to ask questions about the Ecliptek EMK21H2J-72.500M TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ecliptek EMK21H2J-72.500M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 0.92(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.39 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 72.5MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EMK21H2J-72.500M TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.