The EMS43CHA-25.000M is a 25MHz spread spectrum clock oscillator in a non-lead-frame SMT package. It operates over a temperature range of -20°C to 70°C and has a frequency stability of ±100 ppm. The oscillator requires a supply voltage between 2.97V and 3.63V and has a load capacitance of 15pF. It is designed for surface mount applications and has a seated plane height of 0.85mm.
Sign in to ask questions about the Ecliptek EMS43CHA-25.000M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ecliptek EMS43CHA-25.000M technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Spread Spectrum Clock Oscillator |
| Standard Frequency | 25MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EMS43CHA-25.000M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.