
The EMSL13D2H-87.500M TR is a surface-mount MEMS oscillator from Ecliptek, featuring a standard frequency of 87.5 MHz and a frequency stability of ±50 ppm. It operates within a temperature range of 0 to 70°C and requires a supply voltage between 3 and 3.6 volts. The oscillator is packaged in a non-lead-frame SMT package with a 6-pin count and measures 7mm in length, 5mm in width, and 0.92mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ecliptek EMSL13D2H-87.500M TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.92(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 87.5MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EMSL13D2H-87.500M TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.