The ECS-100-20-7SX-TR is a surface mount quartz crystal from the ECX-3SX series. It operates at a fundamental frequency of 10.000 MHz with a load capacitance of 20 pF. The component features a frequency tolerance of ±30 ppm and a frequency stability of ±50 ppm over an operating temperature range of -10°C to +70°C. It is housed in a 4-SOJ package with a 9.40mm pitch, designed for automated assembly and pick-and-place applications.
Sign in to ask questions about the ECS Inc. International ECS-100-20-7SX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS Inc. International ECS-100-20-7SX-TR technical specifications.
| Frequency | 10.000MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 20pF |
| Equivalent Series Resistance (ESR) | 50Ohms |
| Operating Temperature Range | -10 to +70°C |
| Operating Mode | Fundamental |
| Drive Level | 100µW |
| Shunt Capacitance | 7.0 maxpF |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
Download the complete datasheet for ECS Inc. International ECS-100-20-7SX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.