The ECS-.327-6-16R-TR is a sub-miniature, low profile surface mount tuning fork crystal operating at a standard frequency of 32.768 kHz. It is designed with a 6 pF load capacitance and is housed in a compact 3.2 x 1.5 mm ceramic package (ECX-16). This component is specifically engineered for low-power applications such as real-time clocks (RTC), microprocessors, and portable electronic devices where board space is at a premium and high stability is required across industrial temperature ranges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS Inc. International ECS-.327-6-16R-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 32.768kHz |
| Load Capacitance | 6pF |
| Frequency Tolerance | ±20ppm |
| Operating Temperature Range | -40 to +85°C |
| Equivalent Series Resistance (ESR) | 70kΩ |
| Drive Level | 1.0 max.µW |
| Turnover Temperature | +25 ± 5°C |
| Parabolic Coefficient | -0.034 ± 0.006ppm/°C² |
| Shunt Capacitance | 1.15 typicalpF |
| Aging per Year | ±3ppm |
| Length | 3.2mm |
| Width | 1.5mm |
| Height | 0.9mm |
| RoHS | Compliant |
| REACH | Compliant |
| Conflict Minerals | Compliant |
Download the complete datasheet for ECS Inc. International ECS-.327-6-16R-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.