The ECS-TXO-2520-33-500-AN-TR is a sub-miniature Temperature Compensated Crystal Oscillator (TCXO) designed by ECS Inc. International. It operates at a nominal frequency of 50.0 MHz with a 3.3V supply voltage. This high-stability component offers ±2.5 ppm frequency stability across an industrial temperature range of -40°C to +85°C. Housed in a 2.5 x 2.0 mm ceramic SMD package with a low profile of 0.9 mm, it provides an HCMOS output and is optimized for space-constrained applications such as wireless IoT, LoRa WAN, and portable electronics.
Checking distributor stock and pricing after the page loads.
ECS Inc. International ECS-TXO-2520-33-500-AN-TR technical specifications.
| Frequency | 50.0MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | ±2.5ppm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Type | HCMOS |
| Load Capacitance | 15pF |
| Current Consumption Max | 6.0mA |
| Rise/Fall Time Max | 5ns |
| Package Dimensions | 2.5 x 2.0 x 0.9mm |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.