The ECS-120-8-33-JGN-TR is a subminiature SMD ceramic crystal from the ECX-32 series. It features a frequency of 12.000 MHz with a load capacitance of 8 pF. The component is designed for precision timing with a frequency tolerance of ±20 ppm at 25°C and stability of ±30 ppm across an extended operating temperature range of -40°C to +85°C. It is housed in a compact 3.2mm x 2.5mm x 0.8mm 4-pad surface-mount package, making it suitable for high-density applications and automated assembly.
Sign in to ask questions about the ECS INC ECS-120-8-33-JGN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS INC ECS-120-8-33-JGN-TR technical specifications.
| Frequency | 12.000MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 8pF |
| Operating Temperature Range | -40 to +85°C |
| Equivalent Series Resistance (ESR) | 100Ω |
| Operating Mode | Fundamental |
| Drive Level | 100µW |
| Aging | ±3ppm/year |
| Length | 3.2mm |
| Width | 2.5mm |
| Height | 0.8mm |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Conflict Minerals | CMRT Available |
Download the complete datasheet for ECS INC ECS-120-8-33-JGN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.