The ECS-3225MV-240-BN-TR is a 24 MHz quartz-based fixed frequency oscillator featuring MultiVolt™ capability. It is designed to operate across a variable supply voltage range of 1.62V to 3.63V, making it compatible with 1.8V, 2.5V, 3.0V, or 3.3V power supplies. The component is housed in a miniature 3.2mm x 2.5mm ceramic surface-mount package. It offers an extended industrial operating temperature range of -40°C to +85°C and provides low phase jitter of 1ps maximum. Typical applications include LoRaWAN, IoT, portable devices, and industrial electronics.
ECS INC ECS-3225MV-240-BN-TR technical specifications.
| Frequency | 24MHz |
| Frequency Stability | ±50ppm |
| Supply Voltage | 1.62 ~ 3.63V |
| Operating Temperature Range | -40 ~ +85°C |
| Output Logic | HCMOS |
| Output Load | 15pF |
| Current Consumption (Max) | 4mA |
| Standby Current (Max) | 10µA |
| Start-up Time | 10ms |
| Phase Jitter (Max) | 1ps |
| Rise/Fall Time (Max) | 7ns |
| Duty Cycle (Max) | 55% |
| Package Length | 3.2mm |
| Package Width | 2.5mm |
| Package Height | 1.2mm |
| RoHS | RoHS 3 Compliant |
| REACH | REACH Compliant |
| Conflict Minerals | CMRT available |
Download the complete datasheet for ECS INC ECS-3225MV-240-BN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.