The ECS-36-18-7SX-TR is a high-reliability surface mount (SMD) quartz crystal produced by ECS Inc. This component operates at a fundamental frequency of 3.6864 MHz and is housed in an ECX-3SX series molded plastic package (4-SOJ). It offers a frequency tolerance of ±30 ppm and frequency stability of ±50 ppm over a standard operating temperature range of -10°C to +70°C. With a load capacitance of 18 pF and an ESR of 200 ohms, it is suitable for precise timing applications in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS INC ECS-36-18-7SX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 3.6864MHz |
| Load Capacitance | 18pF |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Equivalent Series Resistance (ESR) | 200Ω |
| Operating Mode | Fundamental |
| Operating Temperature Range | -10 to +70°C |
| Shunt Capacitance (Co) | 7pF |
| Drive Level | 100µW |
| Case Size (L x W) | 12.50 x 4.60mm |
| Height - Seated (Max) | 3.7mm |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant |
Download the complete datasheet for ECS INC ECS-36-18-7SX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.