
Crystal insulator for HC-49U/US applications, featuring a 10.8mm length, 4.45mm width, and 0.2mm thickness. Constructed from lead-free Teflon material, this component offers hardware mounting and a 3-position configuration. Supplied in bulk packaging with a quantity of 5000 units.
Sign in to ask questions about the ECS 700-TFL-9001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS 700-TFL-9001 technical specifications.
| Lead Free | Lead Free |
| Length | 10.8mm |
| Material | Teflon |
| Mount | Hardware |
| Number of Positions | 3 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Thickness | 0.2mm |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for ECS 700-TFL-9001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
