ECS CEI309B32C3-48.000MHz technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 10.3(Max) |
| Pin Pitch (mm) | 1.1 |
| Package Diameter (mm) | 3.2(Max) |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 48MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 32pF |
| Mode of Oscillation | 3rd Overtone |
| Series Resistance | 80Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | 1G8B7 |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ECS CEI309B32C3-48.000MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.