Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-.320-12.5-13X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-.320-12.5-13X technical specifications.
| Package/Case | Radial |
| Frequency | 32kHz |
| Frequency Tolerance | 30ppm |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECS-31X |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-.320-12.5-13X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
