
Surface mount quartz crystal oscillator operating at 32.768kHz with a frequency tolerance of 20ppm and frequency stability of -0.03ppm. Features a load capacitance of 12.5pF and an equivalent series resistance of 90kR. This component is lead-free, RoHS compliant, and housed in a compact 2mm x 1.2mm x 0.6mm SMD package, suitable for surface mounting. Operating temperature range spans from -40°C to 85°C.
ECS ECS-.327-12.5-12-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Stability | -0.03ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-12 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-.327-12.5-12-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
