
Fundamental quartz crystal operating at 32.768kHz with a frequency tolerance and stability of 10ppm. This surface mount device features a load capacitance of 12.5pF and an Equivalent Series Resistance (ESR) of 50kR. Measuring 8mm in length, 3.8mm in width, and 2.5mm in height, it operates within a temperature range of -40°C to 85°C. The crystal is lead-free, RoHS compliant, and supplied on tape and reel for automated assembly.
Sign in to ask questions about the ECS ECS-.327-12.5-17X-C-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-.327-12.5-17X-C-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-306X |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-.327-12.5-17X-C-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.