
Surface mount crystal oscillator operating at 32.768kHz with a frequency tolerance of ±20ppm. Features a load capacitance of 12.5pF and an equivalent series resistance (ESR) of 50kΩ. Designed for a wide operating temperature range from -40°C to 85°C. Packaged in tape and reel for automated assembly, this lead-free and RoHS compliant component is ideal for precise timing applications.
Sign in to ask questions about the ECS ECS-.327-12.5-17X-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-.327-12.5-17X-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-306X |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-.327-12.5-17X-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
