ECS ECS-.327-12.5-34A-TR technical specifications.
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | ECX-31A |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-.327-12.5-34A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.