Ultra-miniature, ceramic, 2-pin SMD quartz crystal operating at a nominal frequency of 0.032768MHz. Features a parallel fundamental mode of operation and a wide operating temperature range from -40°C to 85°C. ROHS compliant for environmental responsibility.
Sign in to ask questions about the ECS ECS-.327-12.5-34B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-.327-12.5-34B-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.60.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-.327-12.5-34B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.