
Surface mount quartz crystal operating at 32.768kHz with a frequency tolerance of 20ppm. Features a load capacitance of 6pF and an equivalent series resistance of 50kR. Designed for operation across a temperature range of -40°C to 85°C. Packaged in cut tape for efficient assembly.
ECS ECS-.327-6-17-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | ECX-306 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-.327-6-17-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
