
Fundamental quartz crystal operating at 32.768kHz with a tight frequency tolerance of 20ppm. Features a load capacitance of 6pF and a low ESR of 50kR. This SMD component offers a wide operating temperature range from -40°C to 85°C. Packaged in tape and reel for efficient surface mount assembly, it is RoHS compliant and lead-free.
Sign in to ask questions about the ECS ECS-.327-6-17X-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-.327-6-17X-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-306X |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-.327-6-17X-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
