Fundamental quartz crystal operating at 0.032768MHz nominal frequency. Features ultra-miniature ceramic SMD packaging with 2 pins. Designed for through-hole and SMD applications, this component is ROHS compliant. Supports an operating temperature range from -40°C to 85°C.
ECS ECS-.327-9-34B-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-.327-9-34B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.