
The ECS ECS-035-18-4X-DU is a 3.579545MHz crystal with a frequency tolerance of 30ppm and a load capacitance of 18pF. It is designed for use in through-hole applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The crystal is RoHS compliant and has a package quantity of 200 units per packaging. It measures 0.413inch in length, 0.138inch in height, and 4.65mm in width.
ECS ECS-035-18-4X-DU technical specifications.
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.579545MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Length | 0.413inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-035-18-4X-DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
