
The ECS ECS-040-20-4X-DU is a 4MHz crystal with a tolerance of 30ppm. It has a load capacitance of 20pF and an equivalent series resistance of 150R. This crystal is available in a through-hole package and is RoHS compliant. It operates over a temperature range of -55 to 125°C.
Sign in to ask questions about the ECS ECS-040-20-4X-DU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-040-20-4X-DU technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Length | 0.413inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-040-20-4X-DU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
