This 4.096MHz crystal features a frequency stability of 100ppm and a frequency tolerance of 30ppm. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The crystal is packaged in cut tape and is RoHS compliant.
ECS ECS-041-20-5PXDN-TR technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.096MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CSM-7X-DN |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-041-20-5PXDN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
