ECS ECS-080-20-4X-DU technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Length | 0.413inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-080-20-4X-DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
