
1MHz through-hole crystal oscillator with 13pF load capacitance and 30ppm tolerance. Features 100ppm frequency stability, 3kR ESR, and operates within a -10°C to 60°C temperature range. Dimensions are 11.35mm length, 4.65mm width, and 13.46mm height. Radial termination and bulk packaging are standard.
Sign in to ask questions about the ECS ECS-10-13-1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-10-13-1H technical specifications.
| ESR (Equivalent Series Resistance) | 3kR |
| Frequency | 1MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 13.46mm |
| Lead Free | Contains Lead |
| Length | 11.35mm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49U(H) |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-10-13-1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
