
The ECS ECS-10-13-1XH is a through-hole crystal with a frequency of 1MHz and a frequency stability of 100ppm. It has an equivalent series resistance of 3kR and a load capacitance of 13pF. The crystal operates within a temperature range of 0-60°C and is packaged in bulk. It is lead-free and compliant with RoHS regulations.
Sign in to ask questions about the ECS ECS-10-13-1XH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-10-13-1XH technical specifications.
| ESR (Equivalent Series Resistance) | 3kR |
| Frequency | 1MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 13pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49UX(H) |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-10-13-1XH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.