This 10MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It has a radial through hole package and a maximum operating temperature of 60°C. The crystal is packaged in bulk quantities of 100. The crystal's equivalent series resistance is 50R and it has a load capacitance of 18pF. It is suitable for use in applications where a stable frequency is required.
Sign in to ask questions about the ECS ECS-100-18-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-100-18-9 technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECS-3x9 |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-100-18-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
