
The ECS-100-20-28A-TR is a 28MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 20pF and operates over a temperature range of -10°C to 70°C. This crystal is designed for surface mount applications and is packaged in cut tape. Note that this component contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the ECS ECS-100-20-28A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-100-20-28A-TR technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CSM-4A |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-100-20-28A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
