
10MHz SMD crystal oscillator with 20pF load capacitance, 30ppm frequency tolerance, and 50ppm frequency stability. Features 60 Ohms ESR, operating temperature range of -10°C to 70°C, and a compact 12.5mm x 4.85mm x 5mm package. Lead-free and RoHS compliant, supplied in tape and reel packaging.
ECS ECS-100-20-28AX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-4AX |
| Termination | SMD/SMT |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-100-20-28AX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
