
The ECS ECS-100-20-4X-DU is a 10MHz through-hole crystal with a tolerance of 30ppm. It features a series resistance of 60R and a load capacitance of 20pF. The crystal is designed for operation over a temperature range of -55°C to 125°C. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-100-20-4X-DU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Length | 0.413inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-100-20-4X-DU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
