
The ECS ECS-100-20-5G3XDS-TR is a surface mount crystal with a frequency of 10MHz and a tolerance of 30ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The crystal is lead free and RoHS compliant, packaged in tape and reel with a quantity of one. Its dimensions are 0.449inch in length, 0.165inch in height, and 4.7mm in width.
Sign in to ask questions about the ECS ECS-100-20-5G3XDS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-100-20-5G3XDS-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X-3L |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-100-20-5G3XDS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
