
The ECS CSM-7 crystal operates within a temperature range of -40°C to 105°C. It features a frequency of 10MHz with a stability of 100ppm and a tolerance of 30ppm. The crystal has an equivalent series resistance of 50R and a load capacitance of 20pF. It is designed for surface mount applications.
Sign in to ask questions about the ECS ECS-100-20-5PDP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-100-20-5PDP-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 10MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | CSM-7 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-100-20-5PDP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
