
The ECS ECS-100-S-4X crystal is a through-hole component with a frequency of 10MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations. The crystal has a lead-free termination and is packaged in bulk quantities of 200.
ECS ECS-100-S-4X technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-100-S-4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
