
10MHz SMD crystal oscillator featuring 30ppm frequency tolerance and 50ppm frequency stability. Offers a low Equivalent Series Resistance (ESR) of 50 Ohms. Designed for surface mount applications with a temperature range of -10°C to 70°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging for efficient automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-100-S-7SX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-3SX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-100-S-7SX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
