The ECS ECS-100A-035 is a 3.579545MHz crystal oscillator with a frequency stability of 100ppm. It is packaged in a DIP package and has a maximum operating temperature of 70°C. The oscillator is designed for through hole mounting and has a maximum supply current of 15mA. The ECS ECS-100A-035 is available in a bulk packaging with 25 units per package.
ECS ECS-100A-035 technical specifications.
| Package/Case | DIP |
| Frequency | 3.579545MHz |
| Frequency Stability | 100ppm |
| Height | 0.2inch |
| Lead Free | Contains Lead |
| Length | 0.821inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | ECS-100 |
| Width | 0.52inch |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-100A-035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.