
XTAL OSC XO 20.0000MHZ TTL TH
ECS ECS-100A-200 technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Series | ECS-100 |
| Termination | Radial |
| RoHS | Not Compliant |
No datasheet is available for this part.
