The ECS-100AX-010 is a crystal oscillator with a frequency of 1MHz and a frequency stability of 100ppm. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 15mA. The oscillator is packaged in a DIP case and is suitable for through-hole mounting. It is lead-free and RoHS compliant.
ECS ECS-100AX-010 technical specifications.
| Package/Case | DIP |
| Frequency | 1MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECS-100X |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-100AX-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.