Sign in to ask questions about the ECS ECS-100AX-040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-100AX-040 technical specifications.
| Package/Case | DIP |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECS-100X |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-100AX-040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
