
The ECS ECS-110.5-18-5PXEN-TR is a surface mount crystal with a frequency of 11.0592MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal has a load capacitance of 18pF and a tolerance of 30ppm. It is packaged in tape and reel and is a single unit.
Sign in to ask questions about the ECS ECS-110.5-18-5PXEN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-110.5-18-5PXEN-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-110.5-18-5PXEN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
