Sign in to ask questions about the ECS ECS-110.5-20-19A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-110.5-20-19A-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECX-19A |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-110.5-20-19A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
