
The ECS ECS-110.5-20-1X is a HC-49UX series crystal with a frequency of 11.0592MHz and a tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is lead free and RoHS compliant, packaged in bulk with 100 pieces per unit. It has a load capacitance of 20pF and a frequency stability of 50ppm.
Sign in to ask questions about the ECS ECS-110.5-20-1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-110.5-20-1X technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49UX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-110.5-20-1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
