Sign in to ask questions about the ECS ECS-110.5-20-4VX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-110.5-20-4VX technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.083inch |
| Length | 0.447inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USSX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-110.5-20-4VX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
