
Through-hole crystal oscillator operating at 11.0592MHz with a load capacitance of 20pF. Features a frequency tolerance of 30ppm and frequency stability of 50ppm. This component offers an ESR of 60 Ohms and operates within a temperature range of -10°C to 70°C. Measuring 11.35mm in length, 4.65mm in width, and 3.5mm in height, it is RoHS compliant and lead-free.
Sign in to ask questions about the ECS ECS-110.5-20-4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-110.5-20-4X technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-110.5-20-4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
