Sign in to ask questions about the ECS ECS-110.5-20-4XDN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-110.5-20-4XDN technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11.0592MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX-DN |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-110.5-20-4XDN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
