
This 11.0592MHz crystal oscillator from ECS features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The oscillator is designed for surface mount applications and is packaged in a cut tape format. Its dimensions are 0.449inch in length, 0.185inch in width, and 0.102inch in height.
Sign in to ask questions about the ECS ECS-110.5-20-5PVX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-110.5-20-5PVX technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.102inch |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM-7SSX |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-110.5-20-5PVX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
