
Surface mount crystal oscillator operating at 11.0592MHz with a 20pF load capacitance. Features a frequency tolerance of 30ppm and frequency stability of 50ppm. Equivalent Series Resistance (ESR) is 50 Ohms. This lead-free component measures 11.4mm in length, 4.8mm in width, and 4.3mm in height, suitable for operation between -10°C and 70°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the ECS ECS-110.5-20-5PX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-110.5-20-5PX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-110.5-20-5PX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
