
Surface mount crystal oscillator operating at 11.0592MHz. Features a load capacitance of 20pF, frequency tolerance of 30ppm, and frequency stability of 50ppm. Equivalent Series Resistance (ESR) is 50 Ohms. Designed for operation between -10°C and 70°C. This component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-110.5-20-7SX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-3SX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-110.5-20-7SX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
