The ECS-110.5-S-4 is a through-hole crystal with a frequency of 11.0592MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and a load capacitance of 10pF. The crystal operates within a temperature range of -10°C to 70°C. It is available in a bulk packaging with a quantity of 100 per package.
ECS ECS-110.5-S-4 technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.
