
SMD crystal oscillator operating at 12MHz. Features 18pF load capacitance and 30ppm frequency tolerance with 50ppm stability. Equivalent Series Resistance (ESR) is 80 Ohms. Designed for surface mount applications with a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly, this component is RoHS compliant and lead-free.
Sign in to ask questions about the ECS ECS-120-18-23A-EN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-120-18-23A-EN-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-64A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-120-18-23A-EN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
