
12MHz SMD crystal oscillator featuring 18pF load capacitance and 30ppm frequency tolerance. Offers 60 Ohms ESR and 50ppm frequency stability across a -10°C to 70°C operating temperature range. Surface mount component with dimensions of 12.5mm (L) x 4.85mm (W) x 5mm (H). Lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-120-18-28AX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-4AX |
| Termination | SMD/SMT |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-120-18-28AX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
